onsemi 1N5388BG

1N5388B Series 5 W 1 A 200 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5388BG.

IHS

Datasheet7 pages12 years ago

Upverter

HQonline

element14 APAC

TME

Inventory History

3 month trend:
-10.31%

CAD Models

Download onsemi 1N5388BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.228
$ 0.228
Stock
240,627
495,241
495,241
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
200 V
200 V
200 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
480 Ω
480 Ω
480 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

1N5388B Series 5 W 1 A 200 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5384BG
1N5384B Series 5 W 1 A 160 V Axial Zener Voltage Regulator Diode - CASE-017AA
1N5386B Series 5 W 1 A 180 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5388BG provided by its distributors.

1N5388B Series 5 W 1 A 200 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 200V 5% 480Ohm 5000mW 2-PinCase 017AA-01 Box
1N5388BG ZENER DIODE, 200V 5% 5 W THROUGH HOLE 2-PIN SURMETIC 40
Zener Diode 1N5388B 200 Volt 5% 5W
onsemi single zener diode, Rated zener voltage200V, Through hole mounting, max_power_dissipation5 W, Surmetic 40encapsulation

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5388BG.