Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5383BRLG

1N5383B Series 5 W 1 A 150 V Axial Zener Voltage Regulator Diode - CASE-017AA

$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5383BRLG.

Upverter

Datasheet9 pages6 years ago

IHS

Master Electronics

HQonline

TME

Inventory History

3 month trend:
-11.92%

CAD Models

Download onsemi 1N5383BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.225
$ 0.225
Stock
494,712
2,501,808
2,501,808
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
150 V
150 V
150 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
330 Ω
330 Ω
330 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5383BG
DIODE, ZENER, VR 150V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 1.1A, PD 5W, IR 8MA
onsemi1N5383B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 114V 5W 150V
onsemi1N5384BG
1N5384B Series 5 W 1 A 160 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5383BRLG provided by its distributors.

1N5383B Series 5 W 1 A 150 V Axial Zener Voltage Regulator Diode - CASE-017AA
Diode Zener Single 150V 5% 5W 2-Pin Case 017AA-01 T/R
Zener Diode Single 150V 5% 330Ohm 5000mW 2-PinCase 017AA-01 T/R
1N5383BRLG ZENER DIODE, 150V 5% 5 W THROUGH HOLE 2-PIN DO-15

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd