onsemi 1N5372BRLG

Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 T/R
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5372BRLG.

Master Electronics

Datasheet7 pages13 years ago

Upverter

HQonline

onsemi

TME

Inventory History

3 month trend:
+15.22%

CAD Models

Download onsemi 1N5372BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.217
$ 0.217
Stock
323,920
223,193
223,193
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
62 V
62 V
62 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
42 Ω
42 Ω
42 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

onsemi1N5372BG
1N5372B Series 5 W 1 A 62 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5372B
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 Bulk
onsemi1N5370BG
DIODE, ZENER, VR 56V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 2.3A, PD 5W, IR 20MA

Descriptions

Descriptions of onsemi 1N5372BRLG provided by its distributors.

Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 T/R
Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional
1N5372BRLG ZENER DIODE, 62V 5% 5 W THROUGH HOLE 2-PIN DO-15
onsemi Single Zener Diode, 62V Vz, TH, 5W Pd, DO-15
500nA@47.1V ©I5% 42´Î Single 58.9V~65.1V 5W 62V Axial Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd