Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5372BG

1N5372B Series 5 W 1 A 62 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5372BG.

Upverter

Datasheet9 pages6 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-4.62%

CAD Models

Download onsemi 1N5372BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.232
$ 0.232
Stock
277,035
591,456
591,456
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
62 V
62 V
62 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
42 Ω
42 Ω
42 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 T/R
onsemi1N5370BG
DIODE, ZENER, VR 56V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 2.3A, PD 5W, IR 20MA
onsemi1N5373BG
1N5373B Series 5 W 1 A 68 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5372BG provided by its distributors.

1N5372B Series 5 W 1 A 62 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 Box
DIODE, ZENER, 62V, 5W; Zener Voltage Vz Typ: 62V; Power Dissipation Pd: 5W; Diode Case Style: 017AA; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N5372 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Device Marking: 1N5372BG; Diode Type: Zener; External Diameter: 3.7mm; External Length / Height: 8.9mm; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +200°C; Power Dissipation Max: 5W; Power Dissipation Ptot Max: 5W; Test Current: 20mA; Tolerance: 5%; Zener Current: 20mA
Zener Diode, 5W, 62V, 017Aa; Tensión Zener Vz Típ.:62V; Disipación De Potencia Pd:5W; Estilo De La Carcasa Del Diodo:017Aa; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:200°C; Tipo De Empaquetado:Individual |Onsemi 1N5372BG
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd