Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5369BG

1N5369B Series 5 W 1 A 51 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5369BG.

Upverter

Datasheet9 pages6 years ago

Newark

HQonline

onsemi

TME

Inventory History

3 month trend:
+2.49%

CAD Models

Download onsemi 1N5369BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.21
$ 0.18
Stock
394,414
1,050,214
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
51 V
51 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
27 Ω
27 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1N5369B Series 5 W 1 A 51 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 47V 5% 25Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 47V 5W AXIAL
onsemi1N5370BG
DIODE, ZENER, VR 56V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 2.3A, PD 5W, IR 20MA

Descriptions

Descriptions of onsemi 1N5369BG provided by its distributors.

1N5369B Series 5 W 1 A 51 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 51V 5% 27Ohm 5000mW 2-Pin Case 017AA-01 Box
500nA@38.8V ©I5% 27´Î Single 48.45V~53.55V 5W 51V Axial Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage51V, Through hole mounting, max_power_dissipation5 W, Surmetic 40encapsulation
Zener Voltage Nom:51V; Power Dissipation:5W; Diode Case Style:017AA; No. of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Through Hole; Product Range:1N53 Series; Qualification:- RoHS Compliant: Yes
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5369BG.