Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5368BRLG

Zener Diode Single 47V 5% 25Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 47V 5W AXIAL
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5368BRLG.

Upverter

Datasheet9 pages6 years ago

Newark

JRH Electronics

HQonline

TME

Inventory History

3 month trend:
-5.29%

CAD Models

Download onsemi 1N5368BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.18
$ 0.227
Stock
490,748
317,851
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
47 V
47 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
25 Ω
25 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5368BG
Zener Diode Single 47V 5% 25Ohm 5000mW 2-Pin Case 017AA-01 Box / DIODE ZENER 47V 5W AXIAL
onsemi1N5368B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 35.8V 5W 47V
1N5369B Series 5 W 1 A 51 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5368BRLG provided by its distributors.

Zener Diode Single 47V 5% 25Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 47V 5W AXIAL
1N5368B Series 5 W 1 A 47 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional
500nA@35.8V ©I5% 25´Î Single 44.65V~49.35V 5W 47V Axial Zener Diodes ROHS
Zener Voltage Nom:47V; Power Dissipation:5W; Diode Case Style:017AA; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N53 Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5368BRLG.