Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5366BG

1N5366B Series 5 W 1 A 39 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5366BG.

JRH Electronics

Datasheet9 pages6 years ago

Newark

HQonline

element14 APAC

TME

Inventory History

3 month trend:
-9.58%

CAD Models

Download onsemi 1N5366BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.195
$ 0.257
Stock
239,682
512,612
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
39 V
39 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
14 Ω
14 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE ZENER 39V 5W AXIAL / Zener Diode Single 39V 5% 14Ohm 5000mW 2-Pin Case 017AA-01 T/R
onsemi1N5364BG
DIODE, ZENER, VR 33V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 3.5A, PD 5W, IR 40MA
1N5365B Series 5 W 1 A 36 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5366BG provided by its distributors.

1N5366B Series 5 W 1 A 39 V Axial Zener Voltage Regulator Diode - CASE-017AA
DIODE ZENER 39V 5W AXIAL / Zener Diode 39 V 5 W ±5% Through Hole Axial
Zener Diode Single 39V 5% 14Ohm 5000mW 2-Pin Case 017AA-01 Box
onsemi single zener diode, Rated zener voltage39V, Through hole mounting, max_power_dissipation5 W, box 017AAencapsulation
Zener Diode, 5W, 39V, 017Aa; Zener Voltage Nom:39V; Power Dissipation:5W; Diode Case Style:017Aa; No. Of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Through Hole; Product Range:1N53 Series; Qualification:- Rohs Compliant: Yes |Onsemi 1N5366BG.
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5366BG.