Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5364BRLG

Zener Diode Single 33V 5% 10Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 33V 5W AXIAL

$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5364BRLG.

IHS

Datasheet7 pages12 years ago

Upverter

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+2.71%

CAD Models

Download onsemi 1N5364BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.184
$ 0.194
Stock
1,273,849
248,999
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
33 V
33 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5364BG
DIODE, ZENER, VR 33V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 3.5A, PD 5W, IR 40MA
onsemi1N5363BG
DIODE, ZENER, VR 30V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 3.7A, PD 5W, IR 40MA
1N5365B Series 5 W 1 A 36 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5364BRLG provided by its distributors.

Zener Diode Single 33V 5% 10Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 33V 5W AXIAL
1N5364B Series 5 W 1 A 33 V Axial Zener Voltage Regulator Diode - CASE-017AA
1N5364BRLG ZENER DIODE, 33V 5% 5 W THROUGH HOLE 2-PIN DO-15
500nA@25.1V ©I5% 10´Î Single 31.35V~34.65V 5W 33V Axial Zener Diodes ROHS
onsemi Single Zener Diode, Vz=33V, TH, Pd=5W, DO-15
ZENER DIODE, 5W, 33V, 017AA; Zener Voltage Nom: 33V; Power Dissipation: 5W; Diode Case Style: 017AA; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Diode Mounting: Through Hole; Product Range: 1N53 Se 06M5747

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5364BRLG.