onsemi 1N5359BRLG

1N5359B Series 5 W 1 A 24 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5359BRLG.

Newark

Datasheet7 pages13 years ago
Datasheet7 pages14 years ago

Upverter

Master Electronics

onsemi

TME

Inventory History

3 month trend:
-13.00%

CAD Models

Download onsemi 1N5359BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.242
$ 0.238
Stock
1,321,471
275,090
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
24 V
24 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
3.5 Ω
3.5 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N5359BG
DIODE, ZENER, VR 24V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 4.4A, PD 5W, IR 50MA
1N5358B Series 5 W 1 A 22 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5358BG
1N5358B Series 5 W 1 A 22 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5359BRLG provided by its distributors.

1N5359B Series 5 W 1 A 24 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 24V 5% 3.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
1N5359BRLG ZENER DIODE, 24V 5% 5 W THROUGH HOLE 2-PIN DO-15
500nA@18.2V ©I5% 3.5´Î Single 22.8V~25.2V 5W 24V Axial Zener Diodes ROHS
ZENER DIODE, 5W, 24V, 017AA; ZENER VOLTA; ZENER DIODE, 5W, 24V, 017AA; Zener Voltage Vz Typ:24V; Power Dissipation Pd:5W; Diode Case Style:017AA; Zener Tolerance :5%; No. of Pins:2; Operating Temperature Max:200 C; Packaging:Cut Tape; Filter Terminals:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5359BRLG.