onsemi 1N5358BRLG

1N5358B Series 5 W 1 A 22 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5358BRLG.

Upverter

Datasheet9 pages6 years ago

Newark

JRH Electronics

onsemi

TME

Inventory History

3 month trend:
-18.14%

CAD Models

Download onsemi 1N5358BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.148
$ 0.188
Stock
418,496
129,001
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
22 V
22 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
3.5 Ω
3.5 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N5358BG
1N5358B Series 5 W 1 A 22 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5359BG
DIODE, ZENER, VR 24V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 4.4A, PD 5W, IR 50MA
1N5359B Series 5 W 1 A 24 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5358BRLG provided by its distributors.

1N5358B Series 5 W 1 A 22 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 22V 5% 3.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
500nA@16.7V ©I5% 3.5´Î Single 20.9V~23.1V 5W 22V Axial Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage22V, Through hole mounting, max_power_dissipation5 W, box 017AAencapsulation
Zener Voltage Nom:22V; Power Dissipation:5W; Diode Case Style:017AA; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N53 Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5358BRLG.