Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5350BG

Diode, Zener, Vr 13V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200DEGC, Cs 7A, Pd 5W, Ir 100MA
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5350BG.

Upverter

Datasheet9 pages6 years ago

Newark

element14 APAC

HQonline

JRH Electronics

Inventory History

3 month trend:
+19.02%

CAD Models

Download onsemi 1N5350BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.256
$ 0.256
Stock
302,317
1,410,712
1,410,712
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
2.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1N5350B Series 5 W 1 A 13 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5351BG
1N5351B Series 5 W 1 A 14 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5353BG
1N5353B Series 5 W 1 A 16 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5350BG provided by its distributors.

DIODE, ZENER, VR 13V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 7A, PD 5W, IR 100MA
1N5350B Series 5 W 1 A 13 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 13V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 Box
onsemi Zener Diode, Single Channel, 13V, TH, 5000mW, DO-15
Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional
Zener Single Diode, 13V, 5W, 017Aa; |Onsemi 1N5350BG.
1Ã×A@9.9V ©I5% 100´Î 12.35V~13.65V 5W 13V Axial Lead Zener Diodes ROHS
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5350BG.