onsemi 1N5239BTR

1N5239 Series 500 mW 9.1 V 200 mA Through Hole Zener Diode - DO-35
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5239BTR.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

JRH Electronics

onsemi

Farnell

Inventory History

3 month trend:
+38.83%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.045
$ 0.045
Stock
1,955,778
802,316
802,316
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

onsemi1N5239B
1N5239 Series 500 mW 9.1 V 200 mA Through Hole Zener Diode - DO-35
DIODE, ZENER, VR 9.1V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA
onsemi1N5237B
1N5237 Series 500 mW 8.2 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5237BTR
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diodes Inc.1N5239B-T
Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi 1N5239BTR provided by its distributors.

1N5239 Series 500 mW 9.1 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
ZENER DIODE, 0.5W, 9.1V, DO-35-2; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 500mW; Diode Case Style: DO-35; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N52xxB Series; Aut
ZENER DIODE, 500mW, 9.1V, DO-35; Zener V; ZENER DIODE, 500mW, 9.1V, DO-35; Zener Voltage Vz Typ:9.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes; Package / Case:DO-35

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5239BT/R
  • 1N5239BTR.