onsemi 1N4933RLG

onsemi Rectifier diode Diodes, 1A, 50V, Through hole mounting, DO-41encapsulation, 2needle
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4933RLG.

Upverter

Datasheet4 pages20 years ago

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.32%

CAD Models

Download onsemi 1N4933RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.044
$ 0.044
Stock
763,458
1,066,277
1,066,277
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
300 ns
300 ns
300 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N4937G
DIODE, RECTIFIER, FAST, VR 600V, IF 1A, PKG DO-41,VF 1.05V, TRR 150NS, TJ +150C, CS 30A
onsemi1N4937RLG
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
onsemi1N4934G
DIODE, RECTIFIER, FAST, VR 100V, IF 1A, PKG DO-41,VF 1.05V, TRR 150NS, TJ +150C, CS 30A
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Diodes Inc.1N4937-T
1N4937 Series 1 A 600 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Diodes Inc.1N4936-T
Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 T/R

Descriptions

Descriptions of onsemi 1N4933RLG provided by its distributors.

onsemi Rectifier diode Diodes, 1A, 50V, Through hole mounting, DO-41encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
Rectifier Diode Switching 50V 1A 300ns 2-Pin DO-41 T/R
RECTIFIER, SINGLE, 1A, 50V, DO-204AL; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 300ns; Forward Surge Curren

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4933RLG.