onsemi 1N4737ATR

1N4737 Series 1 W 7.5 V 10 uA Through Hole Zener Diode - DO-41
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4737ATR.

Upverter

Datasheet7 pages5 years ago
Technical Drawing1 page7 years ago

element14 APAC

JRH Electronics

IHS

Newark

Inventory History

3 month trend:
-0.66%

CAD Models

Download onsemi 1N4737ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.078
$ 0.078
Stock
2,151,650
872,323
872,323
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
4 Ω
4 Ω
4 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi1N4737A
1N4737 Series 1 W 7.5 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode,single, Two Terminal,7.5V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4737A_T50A
ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4736A
1N4736 Series 1 W 6.8 V 10 uA Axial Through Hole Zener Diode - DO-41
Diodes Inc.1N4739A-T
1N4739A Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41
DIODE ZENER 8.2V 1.3W DO41 / Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)

Descriptions

Descriptions of onsemi 1N4737ATR provided by its distributors.

1N4737 Series 1 W 7.5 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi Single Zener Diode, Vz=7.5V, TH, Pmax=1W, DO-41
ZENER DIODE, 1W, 7.5V, DO-41; Zener Volt; ZENER DIODE, 1W, 7.5V, DO-41; Zener Voltage Vz Typ:7.5V; Power Dissipation Pd:1W; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Package / Case:DO-204

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4737ATR.