onsemi 1N4730ATR

1N4730A Series 1 W 3.9 V 50 uA Through Hole Zener Diode - DO-41
$ 0.013
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4730ATR.

Upverter

Technical Drawing1 page7 years ago
Datasheet4 pages17 years ago

IHS

onsemi

DigiKey

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N4730ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.073
$ 0.073
Stock
864,106
780,789
780,789
Authorized Distributors
3
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
9 Ω
9 Ω
9 Ω
Max Reverse Leakage Current
50 µA
50 µA
50 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemi1N4730A
1N4730A Series 1 W 3.9 V 50 uA Through Hole Zener Diode - DO-41
Zener Diode,single, Two Terminal,3.9V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4730A_T50A
DIODE, ZENER, VR 3.9V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 1190MA, PD 1.3W
Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Diodes Inc.1N4730A-T
Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N4731ATR
1N4731 Series 1 W 4.3 V 10 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4730ATR provided by its distributors.

1N4730A Series 1 W 3.9 V 50 uA Through Hole Zener Diode - DO-41
±5% 50μA 3.9V 9Ω 1W Freestanding DO-204AL,DO-41 Through hole mounting 5.2mm(Length)
Zener Diodes 3.9V 1W ZENER 5%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4730AT/R
  • 1N4730ATR.