Omron ZC-Q55

Limit Switch 10A 10A 250VAC SPDT 1NO 1NC Top Push Button Standard Spring Return 2.65 lb OF
$ 80.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZC-Q55.

IHS

Datasheet8 pages20 years ago

element14 APAC

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-23.60%

CAD Models

Download Omron ZC-Q55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 1.96N Linear Cable
Switch Limit; General Purpose; Top Push Roller Head; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 480VAC 250VDC 6.86N Linear Screw
HoneywellV3L-111
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
HoneywellV3-129
Switch Limit; Miniature; Plunger Head; SPDT; 10A

Descriptions

Descriptions of Omron ZC-Q55 provided by its distributors.

Limit Switch 10A 10A 250VAC SPDT 1NO 1NC Top Push Button Standard Spring Return 2.65 lb OF
Snap Acting/Limit Switch, DPST, Off-on, Momentary, 10A, 250VDC, 4.5mm, Screw Terminal, Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw 10A 480VAC 250VDC 11.77N Linear Panel Mount/Screw Mount
IP67 Snap Action Limit Switch PlungerNO/NC 250V
SWITCH SNAP ACTION SPDT 10A 125V
Enclosed basic switch, panel mount plunger, SPDT, 15A
Omron Limit Switch, Plunger, Waterproof, Max 250V DC
SWITCH, PLUNGER; Limit Switch Actuator: Plunger; Contact Configuration: SPDT; Contact Current AC Max: 10A; Contact Voltage AC Max: 250V; Operating Force Max: 11.77N; Product Range: ZC Series; Contact Current DC Max: 10A; Contac
Contact Current - AC A = 10 / Actuator Type = Plunger / Termination Type = Screw Terminal / Contact Voltage - AC V = 250 / Width mm = 21.7 / Microswitch Type = High Precision / Series = ZC / Length mm = 55 / Actuation Force N = 11.7 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 60.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCQ55