Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D4MC-2000

Switch Limit N.O./N.C. SPDT Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 1.96N Linear Cable
$ 44.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4MC-2000.

Inventory History

3 month trend:
-58.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellGSCA01A1B
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 6A 240VAC 250VDC Rotary Screw Mount
HoneywellV3L-111
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 10A 250VDC 1.08N Screw Mount

Descriptions

Descriptions of Omron D4MC-2000 provided by its distributors.

Switch Limit N.O./N.C. SPDT Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 1.96N Linear Cable
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 14VDC, 5mm, Screw Terminal, Hinge Roller Lever Actuator, Panel Mount
IP67 Snap Action Limit Switch, Roller Lever,, NO/NC, 480V
OMRON INDUSTRIAL AUTOMATION D4MC-2000 Limit Switch, Roller Lever, 1.96 N, 250 V, 10 A, 14 V, 10 A
MICROSWITCH, HINGE ROLLER, SEALED; Actuator Style:Hinge Roller Lever; Operating Force Max:1.96N; Switch Operation:Snap Action; Contact Voltage AC Max:250V; Contact Voltage DC Max:14V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2013)
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Hinge Roller Lever / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = Screw Terminal / Operating Force N = 1.96 / Protection Rating = IP67 / Insulation Voltage kVAC = 1 / Series = D4MC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4MC2000