Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XS5HD421C80A

Sensor cable M12 Plug open 1 m
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5HD421C80A.

Omron

Datasheet16 pages24 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Cable Assembly Sensor 5m 20AWG 4 POS Circular SKT
Connector; Water-resistive smartclick, 4A, 250VDC; Plug 5M
XS5 Series; 5m Cable assembly with a 4 Pole UMC Socket and a UMC; 4 A; 250V dc; IP67

Descriptions

Descriptions of Omron XS5HD421C80A provided by its distributors.

Sensor cable M12 Plug open 1 m
CBL CIRC 4POS MALE TO WIRE 3.28'
MALE CONNECTORSTANDARD CABLE 1MBLACK; Connector to Connector:M12 Circular Plug to Free End; Cable Length - Metric:1m; Cable Length - Imperial:3.28ft; Product Range:-; Cable Assembly Type:Sensor; Cable Length:1m; Connecto
MALE CONNECTORSTANDARD CABLE 1MBLACK; Connector Type A:M12 Male; Connector Type B:Cable; Cable Length:1m; Cable Type:UL AWM2464, 6mm Dia. 4 Cores x AWG20 (0.12/49); Lead Length:1m; Contact Resistance:40mohm; Current Rating:4A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:250V dc; Ways, No. of:4 Way

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5H-D421-C80-A