Omron XS3W-S421-401-R

Sensor I/O Connector |Omron Electronic Components XS3W-S421-401-R
$ 41.545
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3W-S421-401-R.

IHS

Datasheet13 pages21 years ago

Omron

Electro Sonic

Newark

Sager Electronics

Supply Chain

Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.0m Length, Black, Lead-Free
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
PanduitNK6PC7BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
TE Connectivity1770019-4
Cable Assembly Video 0.5m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag

Descriptions

Descriptions of Omron XS3W-S421-401-R provided by its distributors.

Sensor I/O Connector |Omron Electronic Components XS3W-S421-401-R
Cable Assembly 1m 4 POS M8 Circular M
Sensor Cables / Actuator Cables Sensor I/O Connector
SENSOR I/O CONNECTOR XS3WS421401R
CIRC CBL 4POS RCPT TO PLUG 3.28'
LEAD, M8, SNAP IN, STRAIGHT, 4WAY, 1M; Cable Assembly Type:Sensor; Connector Type A:Straight; Connector Type B:Straight; Cable Length:1m; Cable Type:Vibration proof robot cable; Connector Type:S8 Snap-in; Contact Resistance:40mohm; Current Rating:1A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; No. of Cores:4; Voltage Rating DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3WS421401R