Omron XS3F-M8PVC4S5M

Sensor cable, M8 straight socket (female), 4-poles, PVC fire-retardant cable, IP67, 5 m
$ 13.705
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3F-M8PVC4S5M.

RS (Formerly Allied Electronics)

Datasheet14 pages21 years ago

Omron

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+8.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273105-1
M12 Series 1.5m 4 Position Black PVC Right Angle Shielded Socket PigTail 3 LED A

Descriptions

Descriptions of Omron XS3F-M8PVC4S5M provided by its distributors.

Sensor cable, M8 straight socket (female), 4-poles, PVC fire-retardant cable, IP67, 5 m
SENSOR CORD, 4P M8 RCPT-FREE END, 5M; Co; SENSOR CORD, 4P M8 RCPT-FREE END, 5M; Connector Type A:M8 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:5m; Cable Length - Imperial:1
Sensor Cable Assembly; Conector, Tipo A:Sensor M8 Receptáculo Recto De 4 Posiciones; Conector, Tipo B:Terminación Libre/Pelada; Longitud Del Cable - Métrica:5M; Longitud Del Cable - Imperial:16.404Ft; Contacto, Género:Hembra |Omron Electronic Components XS3F-M8PVC4S5M
Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage V = 125 / Sensor Cable Colour = Black / Series = XS2F / Sheathing = PVC / Standards Met = UL Listed

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3FM8PVC4S5M