What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS2F-M12PVC5A2M

Circular Connector, 5 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
$ 24.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-M12PVC5A2M.

Master Electronics

Datasheet18 pages21 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton

Descriptions

Descriptions of Omron XS2F-M12PVC5A2M provided by its distributors.

Circular Connector, 5 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
Cable Assembly Circular 2m 22AWG M12 Circular 5 Right Angle
Sensor Cables / Actuator Cables PVC 2M Cable 5Core M12 Angled Socket
SENSOR CONNECTOR, FEMALE, M12, PVC, 5 PIN, ANGLED, 2M
SENSOR CABLE, 5P, M12 RCPT-FREE END, 2M;
XS2FM12PVC5A2M, Omron Automation
Omron XS2F-M12PVC5A2M 传感器执行器电缆
RS APAC
M12 PVC 5P ANGLED 2M XS2FM12PVC5A2M
CBL CIRC 5POS FEM TO WIRE 6.56'
Sensor Cable, 5P, M12 Rcpt-Free End, 2M; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:5 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xs2F Series Rohs Compliant: Yes |Omron Industrial Automation XS2F-M12PVC5A2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FM12PVC5A2M