Descriptions of Omron XS2F-M12PVC4S10M provided by its distributors.
Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
Timer; Solid State; Power OFF-Delay; Long Body; 100-120VAC Supply; 0.05-12sec; 8-Pin
Cable Assembly Circular 10m 22AWG M12 Circular 4 Straight
Sensor Cables / Actuator Cables PVC 10M Cable 4Core M12 Straight Socket
SINGLE ENDED CORDSET, STRAIGHT M12, 4 PIN, BLACK PVC, 10M, XS2 SERIES
OMRON ELECTRONIC COMPONENTS XS2F-M12PVC4S10M SENSOR CABLE ASSEMBLY
Sensor cable, M12 straight socket (female), 4-poles, A coded, PVC fire-retardant cable, IP67, 10 m
CONNECTOR CABLE, M12, 4 PIN, STRAIGHT, FEMALE, 10M PVC CABLE
XS2F-M12PVC4S10M, OMRON INDUSTRIAL PRODUCTS
CBL CIRC 4POS FEM TO WIRE 32.8'
M12 PVC 4P 10M XS2FM12PVC4S10M
SENSOR CORD, 4P PLUG-FREE END, 32.8 ; Connector Type A: M12 Receptacle; Connector Type B: Free End; No. of Positions: 4 Positions; Cable Length - Metric: 10m; Cable Length - Imperial: 32.8ft; Product Range: XS2F Series 73R0542
SENSOR CABLE ASSEMBLY; Cable Length - Metric:10m; Cable Length - Imperial:32.808ft; Product Range:XS2 Series; Accessory Type:Sensor Cable Assembly; Cable Length:10m; Connector Type A:Circular 4 Position Receptacle; Current Rating:4A RoHS Compliant: Yes