Omron XS2F-M12PVC4A2M

Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
$ 11.601
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-M12PVC4A2M.

Electro Sonic

Datasheet18 pages21 years ago
Datasheet36 pages9 years ago
Datasheet30 pages8 years ago

IHS

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
-20.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton

Descriptions

Descriptions of Omron XS2F-M12PVC4A2M provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
Sensor Cables / Actuator Cables PVC 2M Cable 4Core M12 Angled Socket
Cable Assembly Sensor/Actuator 2m 20AWG M12 Circular 4 POS F
Sensor cable, M12 right-angle socket (female), 4-poles, A coded, PVC fire-retardant cable, IP67, 2 m
Single End Cordset 250VAC/125VDC 4.0A 4-Pole 90-deg Female 6.50 ft
Cordset; 22 AWG; 6 ft.; Copper Alloy; PVC; 3 A; 300 V; 4; 90 degC
Sensor connector, M12 4-pin, Angled female connector, PVC, 2m
Cable Assembly PVC 2m 22AWG 4 POS Circular SKT
SINGLE ENDED CORDSET, RIGHT ANGLE M12, 4 PIN, BLACK PVC, 2M, XS2 SERIES
CBL CIRC 4POS FEM TO WIRE 6.56'
CONN CABLE STANDRD L-SHAPED 2M
Omron XS2F-M12PVC4A2M センサアクチュエータケーブル
XS2FM12PVC4A2M, OMRON INDUSTRIAL PRODUCTS
Sensor Cable Assembly; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.561Ft; Product Range:Xs2 Series; Cable Length:2M Rohs Compliant: Yes |Omron Electronic Components XS2F-M12PVC4A2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FM12PVC4A2M