What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XJ8A-0211

CONNECTOR / 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XJ8A-0211.

IHS

Datasheet2 pages14 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-9.86%

CAD Models

Download Omron XJ8A-0211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.163
$ 0.227
Stock
302,965
120,906
Authorized Distributors
6
6
Gender
-
-
Number of Positions
2
2
Number of Pins
-
-
Pitch
2.54 mm
2.54 mm
Insulation Material
-
-
Current Rating
2 A
2 A
Resistance
-
-
Mount
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

2.54mm Pitch KK® Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity2-382811-0
Jumper (Busbar), Shorting, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag

Descriptions

Descriptions of Omron XJ8A-0211 provided by its distributors.

CONNECTOR / 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Connector | Omron Electronic Components XJ8A-0211
Open top 2A 2.54mm P=2.54mm Shunts, Jumpers ROHS
Jumper Socket, 2.54mm Pitch, 2 Contacts, RoHS
Omron SCT
Headers & Wire Housings CONNECTOR
Conn Jumper SKT 2 POS 2.54mm ST
Jumper Socket, 2Pos, 2.54Mm, Gold; Accessory Type:Jumper Socket; For Use With:Omron Xj8A Series Board To Board Connectors; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; Product Range:Xj8 Series Rohs Compliant: Yes |Omron Electronic Components XJ8A-0211

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XJ8A0211