What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XH2B-6041

Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
$ 3.77
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XH2B-6041.

IHS

Datasheet8 pages14 years ago

Master Electronics

CAD Models

Download Omron XH2B-6041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-15
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-02-26

Related Parts

LOW PROFILE FOUR WALL BOX HEADER, SMT VERTICAL, VERTICAL AND RT ANGLE THRU HOLE
Amphenol Communications Solutions71918-160LF
Connector vertical pcb header eject latches polarization slots .1cc 2x30position
Amphenol Communications Solutions69192260
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions71918-260LF
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-5103308-2
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-5102154-1
HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,60 CONT, SOLDER, AMP-LATCH SERIES, BLACK

Descriptions

Descriptions of Omron XH2B-6041 provided by its distributors.

Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Socket; Straight DIP Terminals, 1.27mm Pitch, 60 Contacts, RoHS
Omron SCT
Conn Board to Board SKT 60 POS 2.54mm Solder ST Thru-Hole
Connector |Omron Electronic Components XH2B-6041
Board to Board & Mezzanine Connectors CONNECTOR
CONNECTOR SKT 60POS 1.27MM GOLD
GENERAL PURPOSE B/B CONNECTORS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XH2B6041