Omron XG5W-0232

Headers & Wire Housings Loose Crimp Contacts For XG5N, Type 2
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5W-0232.

IHS

Datasheet4 pages23 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+5.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
TE Connectivity175218-2
TE 175218-2 Dynamic D-3000 Crimp Socket Size L .76µm Gold 20-16AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of Omron XG5W-0232 provided by its distributors.

Headers & Wire Housings Loose Crimp Contacts For XG5N, Type 2
Connector Headers and PCB Receptacles 150nm 24-28 AWG
Contact SKT Crimp ST Cable Mount 24-28AWG Reel
Connector Accessory, Contact, Phosphor Bronze
CONN SOCKET 24-28AWG CRIMP GOLD
CONTACT, SOCKET, 28-24AWG, CRIMP; Product Range:XG5N Series; Contact Gender:Socket; Contact Termination Type:Crimp; For Use With:XG5N Series MIL Connectors; Wire Size AWG Max:24AWG; Wire Size AWG Min: 56W4386
Contact, Socket, 28-24Awg, Crimp; Rango De Producto:Serie Xg5N; Para Usar Con:Xg5N Series Mil Connectors; Contacto, Género:Hembra; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Dorado; Intensidad Nominal:1A |Omron Electronic Components XG5W-0232

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5W0232