What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG5N-642-U

Socket and Lock Set for Discrete|Wire Crimping Connector, 2.54mm Pitch, 64 Contacts, RoHS
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5N-642-U.

IHS

Datasheet4 pages23 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn Housing F 64 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Conn Housing RCP 64 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Conn Housing F 50 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
SamtecIPD1-25-D
Connector Housing 50 POS 2.54mm Crimp ST Cable Mount Loose Piece
TE Connectivity650861-5
64 Position 2.54 mm Receptacle Vertical Through Hole Eurocard Type B Connector
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of Omron XG5N-642-U provided by its distributors.

Socket and Lock Set for Discrete|Wire Crimping Connector, 2.54mm Pitch, 64 Contacts, RoHS
Omron SCT
Conn Housing RCP 64 POS 2.54mm Crimp ST Cable Mount Reel
Headers & Wire Housings CrimpSocket/Lock Set 2Row 64P 2PolarizeGd
Latch Lock/Eject Hooks,Receptacle 2 64pin Female Socket
CRIMPED SOCKET WLOCK DISCRETE CONNECTORS
Connector, Housing, Receptacle, 64 Position, 2Row, 2.54Mm; Product Range:Xg5N-U Series; Gender:Receptacle; Pitch Spacing:2.54Mm; Connector Type:Wire To Board; No. Of Contacts:64Contacts; No. Of Rows:2Rows Rohs Compliant: Yes |Omron Electronic Components XG5N-642-U

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5N-642U
  • XG5N642U