Omron XG5N-201

CONN SOCKET 20POS CRIMP / 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
$ 1.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5N-201.

IHS

Datasheet4 pages23 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-0.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
Connector Housing, C-Grid III 90142, Receptacle, 20 Ways, 2.54 mm, 90119 Crimp Terminal
Header Connector, cable Mount,20 Contacts,0.1 Pitch Rohs Compliant: Yes |Molex 22-55-2202
TE Connectivity104483-3
AMPMODU RoHS Compliant COMMERCIAL 2008 Receptacle Connector Housing UL94V-0 30AWG 105C 3A
SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton

Descriptions

Descriptions of Omron XG5N-201 provided by its distributors.

CONN SOCKET 20POS CRIMP / 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Socket Housing for Discrete|Wire Crimping Connector, 2.54mm Pitch, 20 Contacts, RoHS
Omron SCT
Connector, Housing, Receptacle, 20 Position, 2ROW, 2.54MM
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black
Headers & Wire Housings CrimpSocket Discrete 2Row 20P 1PolarizeG
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
Receptacle 2 20pin Female Socket
CRIMPED SOCKET DISCRETE CONNECTORS
CONNECTOR, HOUSING, RCPT, 20POS, 2ROW, 2; CONNECTOR, HOUSING, RCPT, 20POS, 2ROW, 2.54MM; Product Range:OMRON - XG5N Series; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:(Not Available)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5N201