What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG5N-141

Socket Housing for Discrete|Wire Crimping Connector, 2.54mm Pitch, 14 Contacts, RoHS
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5N-141.

IHS

Datasheet4 pages23 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-281839-0
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity102387-2
Rectangular Connector Housings; 102387-2; TE CONNECTIVITY; 2; 14; 14; Black
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 14 Circuits, Black
Connector Housing, Friction Lock, C-Grid III 90142, Receptacle, 14 Ways, 2.54 mm

Descriptions

Descriptions of Omron XG5N-141 provided by its distributors.

Socket Housing for Discrete|Wire Crimping Connector, 2.54mm Pitch, 14 Contacts, RoHS
Omron SCT
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black
CONNECTOR, HOUSING, RECEPTACLE, 14 POSITION, 2ROW, 2.54MM
Headers & Wire Housings CrimpSocket Discrete 2Row 14P 1PolarizeG
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
Receptacle 2 14pin Female Socket
XG5N-141, OMRON ELECTRONIC COMPONENTS
CRIMPED SOCKET DISCRETE CONNECTORS
Connector, Housing, Receptacle, 14 Position, 2Row, 2.54Mm; Rango De Producto:Serie Xg5N; Tipo De Terminación Del Contacto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:14; Espaciado, Paso:2.54Mm; Contacto, Chapado:- |Omron Electronic Components XG5N-141

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5N141