Omron XG5N-101

CONN SOCKET 10POS CRIMP / 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5N-101.

IHS

Datasheet4 pages23 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+27.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-215882-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Loose
TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1658621-1
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Amphenol Communications Solutions8428121022134
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Socket
Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount QF-50™ Tray

Descriptions

Descriptions of Omron XG5N-101 provided by its distributors.

CONN SOCKET 10POS CRIMP / 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Socket Housing for Discrete|Wire Crimping Connector, 2.54mm Pitch, 10 Contacts, RoHS
Omron SCT
Connector, Housing, Receptacle, 10 Position, 2Row, 2.54Mm; Rango De Producto:Serie Xg5N; Tipo De Terminación Del Contacto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Espaciado, Paso:2.54Mm; Contacto, Chapado:- |Omron Electronic Components XG5N-101
CONNECTOR, HOUSING, RCPT, 10POS, 2ROW, 2; CONNECTOR, HOUSING, RCPT, 10POS, 2ROW, 2.54MM; Product Range:OMRON - XG5N Series; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:(Not Available)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5N101