What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG5M-2032-N

Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
$ 3.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5M-2032-N.

IHS

Datasheet12 pages4 years ago

Omron

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-2.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions71600-020LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions66900-220LF
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Quickie® Tube
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 20 POS 2.54mm IDT ST Cable Mount Bulk
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Bulk
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton

Descriptions

Descriptions of Omron XG5M-2032-N provided by its distributors.

Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
Connector |Omron Electronic Components XG5M-2032-N
IDC Connectors for Discrete Wires, 2.54mm Pitch, 20 Contacts, RoHS
Omron SCT
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings IDC 2Row Socket 20P Size1 1PolarizeGuide
CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM
CONN RCPT 20POS IDC 24AWG GOLD
24 AWG Receptacle 2.54mm 2 20pin 150nm IDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5M2032N