What’s new: Find the right parts faster with our redesigned experience

Learn more

3M D89120-0131HK

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Bulk
$ 1.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D89120-0131HK.

IHS

Datasheet4 pages12 years ago

Newark

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+583%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications Solutions71600-020LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 20 POS 2.54mm IDT ST Cable Mount Bulk
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of 3M D89120-0131HK provided by its distributors.

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Bulk
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
SOCKET, WIRE TO BOARD, 2.54MM, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: D89 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont
Wire-Board Connector, Socket, 20 Position, 2.54Mm; Rango De Producto:Serie D89; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:20; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M D89120-0131HK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51119901771
  • 80001201146
  • D89120-0131HK.