What’s new: Find the right parts faster with our redesigned experience

Learn more

3M D89120-0031HK

Conn IDC Connector SKT 20 POS 2.54mm IDT ST Cable Mount Bulk
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D89120-0031HK.

element14 APAC

Datasheet4 pages12 years ago

Newark

Inventory History

3 month trend:
-1.11%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions71600-020LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Bulk
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of 3M D89120-0031HK provided by its distributors.

Conn IDC Connector SKT 20 POS 2.54mm IDT ST Cable Mount Bulk
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
CONN;CABLE SOCKET;20 POS;NO CB;BULK;IDC RIBBON CABLE/D89 SER;GOLD PLATE
80001204181 D89120-0031Hk =20/Skt/Bulkpk/No Cb/No Sr/15Avg/R Rohs Compliant: Yes
26-28 AWG Receptacle 2.54mm 2 20pin 380nm IDC , 30mm*7.6mm*7.6mm
WIRE-BOARD CONNECTOR, SOCKET, 20 POSITIO
Brd Conn 20 cont 2 Row Term Sk
7010349121 80001204181 20/SKT/BULKPK/NO CB/NO SR/15AV
CONN RCPT 20P IDC 26-28AWG GOLD
WIRE-BOARD CONNECTOR, SOCKET, 20 POSITIO; WIRE-BOARD CONNECTOR, SOCKET, 20 POSITION, 2.54MM; Product Range:D89 Series; No. of Contacts:20Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Material:Phosphor Bronze

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204181
  • D89120-0031HK.