Omron XG5M-1032-N

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5M-1032-N.

IHS

Datasheet12 pages5 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-82.11%

CAD Models

Download Omron XG5M-1032-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1-215882-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Loose
TE Connectivity1658621-1
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Amphenol Communications Solutions8428121022134
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Socket
Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle

Descriptions

Descriptions of Omron XG5M-1032-N provided by its distributors.

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black
IDC Connectors for Discrete Wires, 2.54mm Pitch, 10 Contacts, RoHS
Omron SCT
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings IDC 2Row Socket 10P Size1 1PolarizeGuide
24 AWG Receptacle 2.54mm 2 10-Pin 150nm Gold Black IDC Wire Mount Free Hanging TH 17.3mm L × 14.4mm H
CONN RCPT 10POS IDC 24AWG GOLD
IDC CONNECTOR FOR DISCRETE WIR
CON, IDC, IDC RECEPTACLE, FEMALE, 2.54MM;
Socket Header PCB - Vertical 10P
WIRE-BOARD CONN, SOCKET, 10POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 10POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5M1032N