Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XG4M-4030

Conn IDC Connector SKT 40 POS 2.54mm IDT RA Side Entry Cable Mount
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-4030.

IHS

Datasheet22 pages3 years ago

Electro Sonic

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.65%

CAD Models

Download Omron XG4M-4030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

3M IDC Connector, 891 Series, Receptacle, 40 Pos, 2 Row, 2.54mm Pitch, Wire Mount
3M IDC Connector, 891 Series, Receptacle, 40 Pos, 2 Row, 2.54mm Pitch, Wire Mount
Amphenol Communications Solutions71600-340LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1658622-9
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1658623-9
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Omron XG4M-4030 provided by its distributors.

Conn IDC Connector SKT 40 POS 2.54mm IDT RA Side Entry Cable Mount
Idc Connector, Idc Receptacle, Female; |Omron Industrial Automation XG4M4030
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings OpenCoverSocket 40P NoStrainRelief 1Polr
WIRE-BOARD CONN, SOCKET, 40POS, 2.54MM
28 AWG Receptacle, 2.54mm Pitch, 2-Pos, 40-Pin, Gold Plated, Black, IDC, Bracket Mount, Free Hanging, 55.4mm L
CONN SOCKET 40POS FLAT CABLE IDC
CONN RCPT 40POS IDC 28AWG GOLD
MIL Sockets, 2.54mm Pitch, 40 Contacts, RoHS
Omron SCT
WIRE-BOARD CONN, SOCKET, 40POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 40POS, 2.54MM; Series:XG4M; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M4030