What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4M-1630-T

CONN RCPT 16POS IDC 28AWG GOLD / 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-1630-T.

Inventory History

3 month trend:
-7.13%

CAD Models

Download Omron XG4M-1630-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Loose
TE Connectivity1-215882-6
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Amphenol Communications Solutions71600-116LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-616LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-316LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of Omron XG4M-1630-T provided by its distributors.

CONN RCPT 16POS IDC 28AWG GOLD / 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Side Entry Cable Mount
WIRE-BOARD CONNECTOR, SOCKET, 16 POSITIO; WIRE-BOARD CONNECTOR, SOCKET, 16 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: XG4 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Material: Phosphor Bronze
Wire-Board Connector, Socket, 16 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:16; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Omron Electronic Components XG4M-1630-T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M1630T