Omron XG4M-1630

CONN RCPT 16POS IDC 28AWG GOLD / 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG
$ 0.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-1630.

IHS

Datasheet22 pages3 years ago

Electro Sonic

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-4.46%

CAD Models

Download Omron XG4M-1630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Loose
Amphenol Communications Solutions71600-616LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-316LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658623-3
Connector, Receptacle; Novo; 16; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity1-215882-6
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
TE Connectivity1658620-3
Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Omron XG4M-1630 provided by its distributors.

CONN RCPT 16POS IDC 28AWG GOLD / 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Header Connector, Cable Mount, PLUG, 16 Contacts, SKT, 0.1 Pitch, IDC Terminal, LOCKING
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
WIRE-BOARD CONN, SOCKET, 16POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 16POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze
Wire-Board Connector, Socket, 16 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:16; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Omron Electronic Components XG4M-1630

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M1630