What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4E-5071

Conn IDC Connector HDR 50 POS 2.54mm IDT RA Cable Mount
$ 8.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4E-5071.

IHS

Datasheet22 pages24 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron XG4E-5071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector IDC Connector Socket 50 Position 2.54 mm IDT Right Angle Cable Mount
TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-1658527-5
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Omron XG4E-5071 provided by its distributors.

Conn IDC Connector HDR 50 POS 2.54mm IDT RA Cable Mount
Board Connector, 50 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
Connector |Omron Electronic Components XG4E-5071
Headers & Wire Housings LongLock Plug 50Pin OpenCover 2Polarized
MIL Relay Plugs with Long Locks, 2.54mm Pitch, 50 Contacts, RoHS
Omron SCT
Latch Lock/Eject Hooks,Long,Plug 2.54mm 2 50pin 150nm IDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4E5071