Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF3M-1215-1B-R100

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R

$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M-1215-1B-R100.

IHS

Datasheet11 pages4 years ago

Newark

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-20.95%

CAD Models

Download Omron XF3M-1215-1B-R100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
FFC / FPC Board Connector, XF2J Series, Surface Mount, Receptacle, 12, 0.5 mm
HIROSE ELECTRICFH19SC-12S-0.5SH(05)
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 14POS 0.50MM R/A
Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
HIROSE ELECTRICFH33-12S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS

Descriptions

Descriptions of Omron XF3M-1215-1B-R100 provided by its distributors.

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
Omron XF3M-1215-1B-R100 FPC Connector Female Unshrouded 100 Pc Reel
Omron 0.5mmpitch12p FPCplug FPCConnector, XF3Mseries, Cable installation
0.5-mm Pitch, Dual Contact ;For FPC/FFC, 12 Contacts, RoHS
Omron SCT
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
SMD 0.5MM FPC 12 WAY 100PC T/R
Connector, Ffc/Fpc, 12Pos, 1 Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:12Contacts; Gender:Receptacle; Product Range:Xf3M Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Omron Electronic Components XF3M12151BR100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M12151BR100
  • XF3M12151BR100.