Descriptions of Omron X-10GW4 provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, Solder Terminal, Low Force Hinge Lever Actuator, Panel Mount
OMRON X-10GW4 Snap Swch, 10A, SPDT, Hinge Lever, Low Force. More details: Snap Switch, X Series, Type of Actuator Hinge Lever, Low Force, Actuator Length 2.50 In., Contact Form SPDT, Current Rating 10A, Voltage Rating 125VDC, Terminal Type Solder, Operating Force 0.88 oz., Max. Pretravel 0.563 In., Release Force 0.18 oz., Differential Travel 0.154 In., Over Travel 0.190 In., Length 1.94 In., Height 1.05 In., Depth 0.69 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -13 Degrees to 176 Degrees F, Housing Material Phenolic