What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron X-10GD

Switch Snap Action N.O./N.C. SPDT Short Spring Plunger Solder 10A 250VDC 5N Screw Mount
$ 16.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron X-10GD.

IHS

Datasheet10 pages10 years ago

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell1SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
Honeywell21SX39-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 1.39N Screw Mount
Honeywell1SX48-T
Switch Limit; Subminiature; Plunger Head; SPDT 1NO-1NC; 7A
OmronX-10GS
Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger 10A 250VDC 5N Screw Mount Solder
OmronX-10GW2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 10A 250VDC 1.42N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, Solder Terminal, Roller Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron X-10GD provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Short Spring Plunger Solder 10A 250VDC 5N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, Solder Terminal, Short Spring Plunger Actuator, Panel Mount
Basic switch, general purpose, short spring plunger, 10A, standard holes, screw terminals
OMRON X-10GD Snap Swch, 10A, SPDT, Short Spring Plunger. More details: Snap Switch, X Series, Type of Actuator Short Spring Plunger, Actuator Length 0.28 In., Contact Form SPDT, Current Rating 10A, Voltage Rating 125VDC, Terminal Type Solder, Operating Force 18.00 oz., Max. Pretravel 0.035 In., Release Force 4.02 oz., Differential Travel 0.007 In., Over Travel 0.060 In., Length 1.94 In., Height 0.84 In., Depth 0.69 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -13 Degrees to 176 Degrees F, Housing Material Phenolic

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • X10GD