Omron X-10GQ

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, Solder Terminal, Plunger Actuator, Panel Mount
$ 21.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron X-10GQ.

IHS

Datasheet10 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
Honeywell4SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount
Honeywell21SX39-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 1.39N Screw Mount
OmronX-10GD
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger Solder 10A 250VDC 5N Screw Mount
OmronX-10GM2
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 10A 125VDC PANEL MOUNT
OmronX-10GW
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 10A 125VDC PANEL MOUNT

Descriptions

Descriptions of Omron X-10GQ provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, Solder Terminal, Plunger Actuator, Panel Mount
IP62 Snap Action Limit Switch; Plunger; Thermosetting Resin; NO/NC; 500V
SWITCH SNAP ACTION SPDT 10A 30V
OMRON X-10GQ Snap Switch, 10A, SPDT, Panel Mount Plunger. More details: Snap Switch, X Series, Type of Actuator Panel Mount Plunger, Actuator Length 0.87 In., Contact Form SPDT, Current Rating 10A, Voltage Rating 125VDC, Terminal Type Solder, Operating Force 18.00 oz., Max. Pretravel 0.035 In., Release Force 4.02 oz., Differential Travel 0.007 In., Over Travel 0.220 In., Length 1.94 In., Height 0.89 In., Depth 0.69 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -13 Degrees to 176 Degrees F, Housing Material Phenolic

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • X-10GQ.
  • X10GQ