What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron X-10GM2-B

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, 4mm, Screw Terminal, Hinge Roller Lever Actuator, Panel Mount
$ 31.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron X-10GM2-B.

IHS

Datasheet8 pages21 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
Snap Acting/Limit Switch, Spdt, Momentary, 2.3Mm, Quick Connect Terminal, Pin Plunger Actuator,
E-SwitchPP2-1U7-2B2
SNAP-ACTION SWITCH, PP2 SERIES, DPDT, ON-(ON),PUSH/PULL PLUNGER,16A,125VAC,.187 QC
Switch Snap Action N.O./N.C. SPDT Plunger 16A 250VAC 372.85VA 2.94N Screw Mount Quick Connect

Descriptions

Descriptions of Omron X-10GM2-B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, 4mm, Screw Terminal, Hinge Roller Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 10A 30V
On-Mom SPDT 3.2N 4mm 1000000Cycles 100000Cycles 10A(DC) SPDT , 17.45mm
Basic / Snap Action Switches BASIC SWITCH
Limit switch, Reverse hinge roller lever
RS APAC
Basic Switch |Omron Electronic Components X-10GM2-B
BASIC SWITCH, GENERAL PURPOSE, REVERSE HINGE
X-10GM2-B, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • X10GM2B
  • X10GM2BNC