Omron WLGCA2-TS

Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 13.34N Rotary Screw Mount
$ 202.573
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLGCA2-TS.

Electro Sonic

Datasheet47 pages9 years ago
Datasheet43 pages19 years ago

Arrow Electronics

Related Parts

HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLCB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLAC01A1B
SNAP ACTION LIMIT SWITCH, ROLLER LEVER, SIDE ROTARY, 1NC/1NO, 20 MM, GLA SERIES

Descriptions

Descriptions of Omron WLGCA2-TS provided by its distributors.

Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 13.34N Rotary Screw Mount
SWITCH LIMIT DPST 6A ROLLR LEVER
Switch |Omron Industrial Automation WLGCA2TS
SWITCH | Omron Automation WLGCA2-TS
OMRON WLGCA2TS General Purpose Limit Switch. More details: General Purpose Limit Switch, Rotary Lever Arm, Side, 10 Amps, Contact Form SPDT/Double Break, Voltage Rating 480VAC, NEMA Rating 3, 4, 13, G1/2 Wiring Entry, Electrical Connection Screw Terminals, IP Rating 67, Movement CW/CCW, Travel Total Travel 45 Degrees , Series WL, Operating Temp. Range 14 Degrees to 176 Degrees F, Actuator Length 1.50 In., Arm Width 0.63 In., Roller Dia. 0.69 In., Roller Width 0.28 In., Roller Material Stainless Steel, Body Material Aluminum, Arm Material Aluminum

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLGCA2TS