Omron WLD2G

Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Screw 10A 500VAC 250VDC 26.67N Linear Screw Mount
$ 165.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLD2G.

element14 APAC

Datasheet72 pages9 years ago

TME

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-47.55%

Related Parts

IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
Limit Switch, Adjustable Roller Lever, 1NO/1NC, Snap Action
OmronWLCLTS
Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Rod Lever Screw 10A 500VAC 250VDC 1.39N Rotary Screw Mount
Honeywell1XE201
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead
Honeywell1XE41
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 7A 28VDC 4.73N Screw Mount
HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator

Descriptions

Descriptions of Omron WLD2G provided by its distributors.

Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Screw 10A 500VAC 250VDC 26.67N Linear Screw Mount
LIMIT SWITCH SNAP ACTION SPDT 10A 125V
OMRON ROLLER LEVER LIMIT SWITCH, NO/NC, IP67, SPDT, DIE CAST ALUMINIUM HOUSING, 600V AC MAX, 10A MAX
Limit Switch, Roller Plunger; Limit Switch Actuator:Top Roller Plunger; Contact Configuration:1No; Contact Current Ac Max:10A; Contact Voltage Ac Max:500V; Operating Force Max:26.67N; Product Range:Wl Series; Contact Current Dc Rohs Compliant: Yes |Omron WLD2G

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLD2-G