Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron V-155-1C25

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 2.35N Screw Mount
$ 3.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-155-1C25.

Farnell

Datasheet16 pages10 years ago
Datasheet16 pages24 years ago

TME

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-20.21%

CAD Models

Download Omron V-155-1C25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

SWITCH SNAP ACTION SPDT 15A 250V / Switch SPDT Chassis Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect Screw Mount
Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC Screw Mount

Descriptions

Descriptions of Omron V-155-1C25 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 2.35N Screw Mount
SWITCH SNAP ACTION SPDT 15A 250V
Microswitch, Lever, Spdt, 15A, 250Vac; |Omron Electronic Components V-155-1C25
Omron V-155-1C25 V-series Microswitch 250V DC 15A Snap acting Switch
MICROSWITCH, LEVER, SPDT, 15A, 250VAC; M; MICROSWITCH, LEVER, SPDT, 15A, 250VAC; Microswitch Type:Miniature; Microswitch Actuator:Short Hinge Roller Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Cont
Contact Current - AC A = 15 / Actuator Type = Short Hinge Roller Lever / Termination Type = Quick Connect Terminal / Housing Material = Thermoset / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = V / Length mm = 27.8 / Actuation Force N = 1.96 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V1551C25