Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron TL-W20ME2

Proximity sensor, inductive, non-shielded, Rectangular, 20mm, 3 wire, NPN, NC, 2 m cable
$ 165.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-W20ME2.

IHS

Datasheet8 pages21 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-18.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductive Proximity Sensor 20 mm Sensing 10-30VDC N.O. Output 2m Cable Rectangular Style
Proximity Sensor Inductive NO NPN 1.5cm 10V to 30V 3-Pin
Omron Automation E2A-M18KN16-WP-C1 2M Proximity Sensor, M18 UNSH,NPB,16MM,NPN,NO,2M CAB

Descriptions

Descriptions of Omron TL-W20ME2 provided by its distributors.

Proximity sensor, inductive, non-shielded, Rectangular, 20mm, 3 wire, NPN, NC, 2 m cable
Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
Subminiature Proximity Sensor, Flat-Pack, NPN, 24VDC, 20mm Distance, TL-W Series
Proximity Sensor Inductive NC NPN 2cm 12V to 24VDC 3-Pin
Inductive Sensor, 18mm Min, 22mm Max, Rectangular
20mm 3 Wire£¬NPN-NC 12V 15mA 24V wire mounting 53mm*40mm*23mm
Flat Prox; |Omron Industrial Automation TLW20ME2
SENSOR PROX INDUCT 20MM IP67 MOD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLW20ME2