Omron TL-Q5MB1

Proximity Sensor 5 mm Sensing 10-30VDC N.O. Output 2m Cable Rectangular Style Side Sensing
$ 92.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-Q5MB1.

Sager Electronics

Datasheet12 pages12 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-43.21%

Related Parts

Proximity Sensor Inductive NC PNP 5mm 12V to 24VDC 3-Pin
Inductive Proximity General Purpose Sensor Rectangular Style 10-30V DC 500 Hz
PROXIMITY SENSOR, INDUCTIVE, UNSHIELDED, 5MM, DC, 3-WIRE, NPN-NO, 5M CABLE

Descriptions

Descriptions of Omron TL-Q5MB1 provided by its distributors.

Proximity Sensor 5 mm Sensing 10-30VDC N.O. Output 2m Cable Rectangular Style Side Sensing
Proximity Sensors RECT PRX,5MM,PNP,NO,UNSH
SENSOR PROX INDUCT 5MM IP67 MOD
5mm 3-Wire,PNP-NO 10V 50mA 30V wire mounting
TLQ5MB1, OMRON INDUSTRIAL PRODUCTS
PROXIMITY SENSOR, 5MM, PNP-NO, 12-24VDC; Sensor Type: Inductive Proximity Sensor; Operating Temperature Max: 70°C; Supply Voltage Min: 12VDC; Supply Voltage Max: 24VDC; Sensor Output Type: 3-Wire, PNP, NO; Sensor Case / Packa

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLQ5MB1