Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron SS-01GLPT

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Quick Connect
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01GLPT.

IHS

Datasheet5 pages10 years ago

Omron

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-53.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
SWITCH SNAP ACT SPDT 100MA 125V / Switch SPDT Chassis Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 1.79N Screw Mount
Microsw Snap Action Straight Lever Spdt; |E-Switch LS0851503F040C1A
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 15A 250VAC 0.98N Screw Mount
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 15A 250VAC 0.98N Screw Mount

Descriptions

Descriptions of Omron SS-01GLPT provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount
SWITCH SNAP ACT SPDT 100MA 125V
On-Mom SPDT 0.51N 1mm 1000000Cycles 200000Cycles 100mA SPDT base mount 19.8mm(Length)*6.4mm(height)
MICROSWITCH HINGE LEVER SPDT 100MA 125V
Subminiature Basic Switche, 0.1A, SPDT, RoHS
Omron SCT
SUBMINIATURE BASIC SWITCH DETECTION SWITCHES
MICROSW S-MIN HINGE 0.1A 150GF
MICRO SWITCH HINGE LEVER SPDT 100mA 125V; MICRO SWITCH HINGE LEVER SPDT 100mA 125V; Microswitch Type:Subminiature; Actuator Style:Hinge Lever; Operating Force Max:51gf; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:100mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-01GLPT.
  • SS01GLPT