Omron SS-01GL13P

Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC 1MM Panel Mount
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01GL13P.

IHS

Datasheet5 pages10 years ago

Omron

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-29.22%

CAD Models

Download Omron SS-01GL13P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.39N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder
PanasonicAH168061-A
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.1A 125VAC 30VDC 0.74N
SNAP-ACTION SWITCH, SPDT, ON-(OFF), 100 MA, 125V AC, SOLDER, SS SERIES
PanasonicAV3402619-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 0.49N Thru-Hole PC Pins Medical

Descriptions

Descriptions of Omron SS-01GL13P provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 1mm PANEL MOUNT
SWITCH SNAP ACT SPDT 100MA 125V / Switch SPDT Chassis Mount
MICRO SW, ROLLER LEVER, SPDT, 100mA 125V; MICRO SW, ROLLER LEVER, SPDT, 100mA 125V; Microswitch Type:Subminiature; Actuator Style:Simulated Roller Lever; Operating Force Max:51gf; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:100mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS01GL13P